
Number
Highlights & Details
HDMI cable with LED lighting 5 m
- Blue illuminated HDMI plug
- Gold-plated solid metal connector
- With sleeve
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
1920 x 1080 Pixel
- Cable length
5.00 m
- Factory colour
Black
- Cable features
Audio Return Channel
gold plated connectors
with sleeve
incl. LED
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
30
- Shielding
Braid shielding/shielding film
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1967505 SpeaKa Professional HDMI Cable HDMI-A plug 5.00 m Black SP-7870020 Audio Return Channel, gold plated connectors, with sl
Conformity certificate
Conformity certificate 1967505 SpeaKa Professional HDMI Cable HDMI-A plug 5.00 m Black SP-7870020 Audio Return Channel, gold plated connectors, with sl
Description
This text is machine translated.
Features
- Full HD with 50 & 60 Hz
- 18 Gbps bandwith
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
- 720p: yes
- 1080i: yes
- 1080p: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Transfer rate:> 10.2 GBit/s
- Inner conductor material: Copper with gold coating
- Gold-plated contacts: Yes
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable




