
Number
Highlights & Details
Speaka Professional HDMI cable 4K*2K, 60Hz, HDMI 2.0, 1.0 metres, black
- Share an Internet connection with multiple devices (no need for a separate Ethernet cable)
- Backwards compatible: Suitable for a wide range of HDMI-enabled devices
Our service for you
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.0
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Resolutions (max.)
UHD 4K @ 60 Hz
Full HD 1080p @ 60 Hz
- Video resolution
3840 x 2160 Pixel
- Max. frequency
60 Hz
- Cable length
1.00 m
- Factory colour
Black
- Cable features
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
CCS
30
- Shielding
none
- Plastic free packaging
Plastic-free packaging
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3204018 SpeaKa Professional HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Black SP-12816072 4K UHD HDMI cable
Description
This text is machine translated.
Features
- Connects HDMI port on desktop/laptop/PS5/PS4/Xbox to an HDTV/monitor/projector with an HDMI output for audio and video streaming or gaming
- Supports mirror and extended display
- Supports 4K*2K Ultra HD technology with resolutions up to 3840x2160@60 Hz, 1920x1080P@60Hz
- Supports 4K video, including 3D and ARC
- Made from high-quality PVC material with eco-friendly, wear-resistant, and aesthetic features
Scope of delivery
- HDMI Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































