
Number
Total (€ 60.50 / piece)
€ 60.50
plus VAT.
14-day return policy included
Highlights & Details
Speaka Professional HDMI A Male to A Male Hybrid Active Optical cable 48Gbps 8K/60Hz 10K, 100.00m, black
- HDMI A male-A male Hybrid active optical cable (AOC) 48Gbps 8K/60Hz 10K
- CCS & fiber conducting
Technical specifications
- Transfer rate (max): 48Gbps
- Core Material: FO+CCS
- Resolution:7680×4320@60Hz,4096*2160@60Hz
- Also supports resolution:4K@120Hz 4K@60Hz 4K@30Hz
- 3D/HDCP2.3/EDID/HDR10/DSC1.2/8PCM/ Dolby Digital/DTS/MPEG/DVD-Audio/SACD/Dolby Digital Plus/True HD/DTS-HD/eARC(max.15M)
- Product type
HDMI cable
- Connection type
HDMI
Fibreglass
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Ultra High Speed
- Resolutions (max.)
UHD 8K @ 60 Hz
- Video resolution
8192 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
100 m
- Factory colour
Black
- Cable features
8K UHD
AOC (Active Optical Cable)
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
FO
- Shielding
Shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3210672 SpeaKa Professional HDMI / Fibreglass Cable HDMI-A plug, HDMI-A plug 100 m Black SP-12842688 8K UHD, AOC (Active Optical
Description
"SpeaKa Professional active optical HDMI cable, HDMI A connector to HDMI A connector, 48 Gbps 8K/60 Hz 10 K, 100 M, black.
This text is machine translated."
This text is machine translated."
Features
- Aluminium housing
- Converts electrical data signals to optical signals
Scope of delivery
- Cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable





