
Number
Highlights & Details
SpeaKa Professional TV wall holder "Slim" 43 cm (17") 94 cm (37") can be tilted 50 kg
- Holder type: Tiltable
- Supports all VESA standards up to 300 x 300 mm
- Suitable for displays sized (range): 43,2 cm (17") - 94,0 cm (37")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
Show more
- Suitable for
43,2 cm (17") - 94,0 cm (37")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
50 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.8 cm
- Distance to wall (max.)
6 cm
- Width
343 mm
- Height
149 mm
- Depth
18 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.5 kg
- Dim
(W x H x D) 343 x 149 x 18 mm
Documents & Downloads
Datasheet
Datasheet 1089870 SpeaKa Professional Slim TV wall mount 43,2 cm (17") - 94,0 cm (37") Tiltable
User & Safety Instructions
User & Safety Instructions 1089870 SpeaKa Professional Slim TV wall mount 43,2 cm (17") - 94,0 cm (37") Tiltable
Information
Information 1089870 SpeaKa Professional Slim TV wall mount 43,2 cm (17") - 94,0 cm (37") Tiltable
Information 1089870 SpeaKa Professional Slim TV wall mount 43,2 cm (17") - 94,0 cm (37") Tiltable
Description
This text is machine translated.
Features
- Easy adjustment of the angle of inclination through knurled screws
- Integrated spirit level for easy installation
- Distance to wall (min.): 1.8 cm
- Distance to wall (max.): 6 cm
Scope of delivery
- TV wall mount
- 2 x mounting rail
- 2 x rotary knob
- 2 x lock screw M6 x 15
- 4 x screw M5x16
- 4 x screw M5x30
- 4 x screw M6 x 16
- 4x M6x30 screw
- 4 x key screw 8 mm x 50
- 4x screw M8x16
- 4x M8x30 screw
- 4x spacers 6 mm x 10
- 4x spacers 8 mm x 16
- 2 x washers 8 mm (plastic)
- 4 x 8 mm washer (metal)
- 4 x flat washer 5/6/8 mm
- 4x wall plug 10 mm x 50
- Installation manual.






