
Highlights & Details
SpeaKa Professional Super Flex monitor holder, table mounting with gas pressure technology with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 9 kg
- Continuous height adjustment by pneumatic
- 2 in 1-Mounting Kit
- Powered by Xergo
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
2-in-1 fastener
Pneumatic
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
27 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
45 cm
- Width
114 mm
- Height
720 mm
- Depth
480 mm
- Factory colour
Silver-black
- Weight
3.6 kg
- Dim
(W x H x D) 114 x 720 x 480 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406195 SpeaKa Professional Monitor desk mount SP-1624780 SuperFlex 1 25,4 cm (10") - 76,2 cm (30") Silver-black Height-adjustab
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Easy to assemble and dismantle
- Adjustable height: up to 27 cm
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- Mount
- Spring arm
- swivel arm
- 8.45 cm rod
- M3L tool
- M6 L tool
- Metal-C-clamp (L)
- Metal-C-clamp (S)
- 2 x M4 screws (9 mm)
- 4 x M6 screw (12 mm)
- 4 x M5 screw (14 mm)
- M4 screws (15 mm)
- 2 x flat washer
- Grommet terminal
- Cable management
- EVA padding
- Installation manual.





