
Number
Highlights & Details
SpeaKa Professional Super swivel 4-way monitor holder, table mounting with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 45 kg
- 2 in 1-Mounting Kit
- 2 swivel arms per monitors
- Powered by Xergo
Technical specifications
- With two joints per monitor
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
4 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
2-in-1 fastener
No
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
5.4 cm
- Max. distance to floor/ceiling
91 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
270 mm
- Height
345 mm
- Depth
885 mm
- Factory colour
Silver-black
- Dim
(W x H x D) 270 x 345 x 885 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406206 SpeaKa Professional SP-1624824 Swivel 4 fach Monitor desk mount 4 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver-black
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Adjustable height: up to 52 cm
- Easy to assemble and dismantle
- Material: aluminum, steel, plastic
- Swivels 360°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- 4x brackets
- 8 x swivel arm
- 70.2 cm rod
- 4 x M3L tool
- Grommet terminal
- C-clamp (L)
- C-clamp (S)
- Plastic Cover
- EVA padding
- 4 x cable management
- M3L tool
- 16 x M4 screws (9 mm)
- 10 x M5 screw (14 mm)
- Installation manual.








