
Highlights & Details
Speaka professional Super Flex monitor holder, wall mounting with pneumatic
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 9 kg
- Continuous height adjustment by pneumatic
- Powered by Xergo
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
27 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
54 cm
- Width
430 mm
- Height
270 mm
- Depth
120 mm
- Factory colour
Silver-black
- Weight
2.5 kg
- Dim
(W x H x D) 430 x 270 x 120 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 406217 SpeaKa Professional SP-1624868 SuperFlex Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Silver-black Heig
Description
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Internal cable management laid cables properly below the swivel arm.
- Height adjustable from 0 - 27 cm
- Easy to assemble and dismantle
- Material: aluminum, steel, plastic
- Swivels 180°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- Monitor mount
- Halterungsarm
- swivel arm
- Wall anchoring
- 4 x M4 screw (9 mm)
- 2x screw
- 2x anchor bolt
- Mounting tool
- Installation manual.




