
Number
Highlights & Details
SpeaKa Professional TV wall holder 105 cm (42") - 200 cm (80") 100 kg, black
- Holder type: Tiltable+5/-15°
- Supports all VESA standards up to 800 x 400 mm
- Suitable for displays sized (range): 106,7 cm (42") - 203,2 cm (80")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
Show more
- Suitable for
106,7 cm (42") - 203,2 cm (80")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
100 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+5°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
6.3 cm
- Distance to wall (max.)
6.3 cm
- Width
845 mm
- Height
430 mm
- Depth
70 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
3.3 kg
- Dim
(W x H x D) 845 x 430 x 70 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 527503 SpeaKa Professional SP-2110012 TV wall mount 106,7 cm (42") - 203,2 cm (80") Tiltable
Description
The maximum supported VESA of 800 x 600 mm allows the safe mounting of extra large TV sets up to 200 cm (80") screen size. The alignment of the base plate is child's play with the integrated spirit level.
This text is machine translated.
Features
- Wall distance of at least 6.7 cm
- Simple Ausirchtung the base plate by the integrated spirit level
- High-quality steel construction of 2.5 mm thickness with powder coating.
Scope of delivery
- 1x wall bracket
- 4 x safety screws
- 4x anchor bolt
- 8 x flat washer M6/M8
- 4 x screws M5 x 12
- 4 x screws M6 X 12
- 4 x screws M8 x 16
- 4 x screw (M5 x 30)
- 4 x screws M6 x 35
- 4 x screw (M8 x 40)
- 4 x long
- 4x short
- 4x M5 washer
- 1x user manual







