
Number
Highlights & Details
SpeaKa Professional Monitor Wall Mount, tilt, swivel and rotating
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 14 kg
- Powered by Xergo
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
14 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
11.4 cm
- Distance to wall (max.)
11.4 cm
- Width
114 mm
- Height
150 mm
- Factory colour
Silver-black
- Weight
0.8 kg
- Dim
(W x H) 114 mm x 150 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 986888 SpeaKa Professional Monitor wall mount SP-3947552 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Silver-black Tiltable, Swiv
Information
Information 986888 SpeaKa Professional Monitor wall mount SP-3947552 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Silver-black Tiltable, Swiv
Description
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Swivels 180°, tilt: 105°, Rotation: 360°
- Material: aluminum, steel, plastic
- Integrated cable management
- Easy to assemble and dismantle
Scope of delivery
- Monitor mount
- 4 x M4 screw (9 mm)
- M3L-tool
- 2x screw
- 2x anchor bolt
- Installation manual.






