
Highlights & Details
SpeaKa Professional Flex 6-way monitor holder, table mounting with gas pressure technology with grommet- and C-terminal
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 48,3 cm (19")
- Load capacity (max.) 45 kg
- Continuous height adjustment by pneumatic
- 2 in 1-Mounting Kit
- Powered by Xergo
Technical specifications
- Adjustable height
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 48,3 cm (19")
- Add-on displays
6 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
2-in-1 fastener
Pneumatic
No
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
110 mm
- Tilt range (bottom)
15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
42 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
27 cm
- Factory colour
Black
Silver
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 986894 SpeaKa Professional Monitor desk mount SP-3947576 Flex 6 25,4 cm (10") - 48,3 cm (19") Black, Silver Height-adjustable,
Information
Information 986894 SpeaKa Professional Monitor desk mount SP-3947576 Flex 6 25,4 cm (10") - 48,3 cm (19") Black, Silver Height-adjustable,
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Adjustable height: up to 44 cm
- Load capacity per monitor max. 7.5 kg
- Material: aluminum, steel, plastic
- Swivels 240°, tilt: 15° downward and 90° upward, rotation: 360°
- Steel rod 70.2 cm
- Easy to assemble and dismantle
Scope of delivery
- 6x brackets
- 6x spring arm
- 1 x C-clamp and grommet terminal
- 4 x swivel arm
- 2x stand
- 70.2 cm steel rod
- 24 x M4 screws (9 mm)
- 10 x M5 screws (14 mm)
- 7 x M3 L-tool
- 6 x M6 L-tool
- Base at the top
- The base at the bottom
- Plastic Cover
- EVA padding
- 4 x cable management
- User manual.






