
Number
Highlights & Details
SpeaKa Professional Flex 4-way monitor holder, table mounting with pneumatic with C-clamp
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 45 kg
- Continuous height adjustment by pneumatic
- 2 in 1-Mounting Kit
- Powered by Xergo
Technical specifications
- Adjustable height
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
4 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
- Features
2-in-1 fastener
Pneumatic
No
- Max. load capacity
45 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
112.4 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
54 cm
- Width
1180 mm
- Height
1124 mm
- Depth
540 mm
- Factory colour
Black
Silver
- Dim
(W x H x D) 1180 x 1124 x 540 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 989269 SpeaKa Professional Monitor desk mount SP-3957076 Flex 4 Display(s) 25,4 cm (10") - 68,6 cm (27") Black, Silver Height-a
Description
2-in-1 mounting set: Grommet and C-clamp
Both a Grommet and a C-clamp are included in the delivery, with which you can either clamp the holder to the table or fix it through a hole in the table.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Grommet terminal for mounting the bracket through a hole in the table
- Internal cable management laid cables properly below the swivel arm.
- Adjustable height: up to 44 cm
- Load capacity per monitor up to 9 kg
- Material: aluminum, steel, plastic
- Swivels 240°, tilt: 15° downward and 90° upward, rotation: 360°
- Steel rod 70.2 cm
- Easy to assemble and dismantle
Scope of delivery
- 4x brackets
- 2x stand
- 1 x C-clamp and grommet terminal
- 70.2 cm steel rod
- 4 x swivel arm
- 4x spring arm
- 16 x M4 screws (9 mm)
- 10 x M5 screws (14 mm)
- 5x M3L-tool
- 4 x M6 L-tool
- Plastic Cover
- Base at the top
- The base at the bottom
- EVA padding
- 4 x cable management
- User manual.








