
Highlights & Details
SpeaKa Professional Super Flex monitor holder height adjustable, wall mounting with pneumatic
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 9 kg
- Height adjustable by a on the wall mounted rod
- Powered by Xergo
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
-15°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
97.7 cm
- Swivel range (left)
120°
- Swivel range (right)
120°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
54 cm
- Factory colour
Grey
- Weight
3.8 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1082619 SpeaKa Professional SP-4330476 Superflex Workstation Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Grey
Description
With the help of the accompanying mounting material it is very easy to mount and disassemble the monitor holder on the wall. Thanks to the gas pressure technology, the monitor is easily adjusted in height on one level (vertical or horizontal). The swivel function allows you to adjust the viewing distances to the monitor according to your individual needs. It can be swiveled up to 240° and inclined up to 205°. The monitor holder is suitable for all monitors up to 76 cm (30") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- Internal cable management laid cables properly below the swivel arm.
- Height adjustable from 0 - 70.2 cm
- Easy to assemble and dismantle
- Material: aluminum, steel, plastic
- Swivels 240°, tilt: 15° downward and 90° upward, rotation: 360°
Scope of delivery
- Monitor mount
- Halterungsarm
- swivel arm
- Rod 70.2 cm
- 2x wall anchoring
- 4 x M4 screw (9 mm)
- 4x screw
- 4x anchor bolt
- Mounting tool
- Installation manual.




