
Number
Highlights & Details
SpeaKa Professional Dual Monitor Desk Mount with C-clamp
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 20 kg
- The height of the individual picture chime can be moved independently of each other.
- For two monitors
Technical specifications
- Load capacity per arm: 10 kg
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
88 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Max. distance to floor/ceiling
4.5 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Grey
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1496528 SpeaKa Professional SP-5986112 Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling,
Information
Information 1496528 SpeaKa Professional SP-5986112 Monitor desk mount 33,0 cm (13") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling,
Description
ideal for the office
Don't just focus on one screen: With the SpeaKa LCD monitor arm, you can monitor two monitors on just one mounting bracket.
You do not have to do without an optimum alignment and flexible viewing angle, because you can rotate both monitors 360° around your own axis and tilt them up and down by 90°. The bracket arms can be extended to 82 cm span. This allows you to adjust the mount to the size of the monitors. This means that there are no gaps between the individual monitors.
Each monitor can be individually height-adjusted
The individual screens are independantly height adjustable between 31.8 and 45 cm and can thus be adjusted perfectly to the user.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
C-clamp included in delivery
A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 88 mm).
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Monitor distances can be varied by the holder rail (max. 82 cm)
- Adjustable height: 31.8 - 45 cm
Scope of delivery
- Holder rod
- 2 x Halterungsarm
- 2 x connection module
- C-clamp
- Cable guide (rod)
- 4 x cable management clip
- Cover clip
- 2 x connector pin
- 2x small spacer
- 2x large spacer
- 2 x connector pin anchoring
- 2 x connector pin end ring
- Allen key (H)
- Allen key (I)
- 8x M4x10 screw
- 2x M8x12 screw
- Installation manual.













