
Number
Highlights & Details
Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Swivelling/tiltable
- Load capacity up to 15 kg
- Rotatable up to 180°
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8.1 cm
- Distance to wall (max.)
8.1 cm
- Factory colour
Black
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611102 SpeaKa Professional SP-6444408 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
User & Safety Instructions 1611102 SpeaKa Professional SP-6444408 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
Information
Information 1611102 SpeaKa Professional SP-6444408 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
Description
Scope of delivery
- Mounting materials
- Operating instructions.







