
Number
Highlights & Details
Speaka Professional Mount Dual Monitor Mount
- Free-Tilting Design: for multiple monitor viewing angles
- Continuous Swivel: for an optimal viewing angle
- 360° Rotary VESA Plate: for more viewing experience
- Detachable VESA Plate Design: enables easy installation
- Built-in Cable Management: for an organized and neat workspace
Technical specifications
- - Free-Tilting Design: for multiple monitor (17" -32") viewing angles
- - Continuous Swivel: for an optimal viewing angle
- - 360° Rotary VESA Plate: for more viewing experience
- - VESA Compatible: 75x75,100x100
- - Tilt Range: +-15°
- - Swivel Range: +-180°
- - Screen Rotation: +-180°
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Swivelling
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
15°
- Tilt range (top)
15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
300 mm
- Height
446 mm
- Depth
300 mm
- Weight
3.1 kg
- Dim
(W x H x D) 300 x 446 x 300 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2248288 SpeaKa Professional SP-DMM-250 Monitor mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Swivelling
Information
Information 2248288 SpeaKa Professional SP-DMM-250 Monitor mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Swivelling
Description
Features
- Fit Screen Size: 17"-32"
- Weight Capacity (per screen): 8kg
- VESA Compatible: 75x75,100x100
- Tilt Range: +-15°
- Swivel Range: +-180°
- Screen Rotation: +-180°
Scope of delivery
- Product
- 6mm Hex key x1
- Screw M4x12 x8
- Screw M4x16 x8
- Screw M5x12 x8
- Screw M5x16 x8
- Washer D5 x8
- Spacer x8
- speaka professional manual






