No matter whether for professional surveillance systems, trade fairs and also in the living room: often need to be on a screen several input signals of different devices can be displayed at the same time. The SpeaKa Professional 4 Port HDMI Quad multi-viewer connect up to four input devices, such as a DVD player, Blu-ray player, game console, receiver, etc. to and transfer the input signals to a screen.
Different video display modes for every application
Display input 1 and 2 or 3 and 4 side-by-side
Simultaneous display of all four inputs
Simultaneous H-formed display of all four inputs
Image display 1 x large/3 x small in different configurations (picture-in-picture)
- The full-frame representation of every input
Switching Devices Made Easy
This smart switch feeds signals from different HDMI inputs into a high-resolution HDMI screen or projector. Use the selector on the front panel or the included remote control to switch between different HDMI devices.
Built-in HDready/Full HD Scaler
So that you do not have to give the older devices not to HD-quality is also in the switch on scaler integrated. This expects the input signal into high-resolution HD ready (720p) or full HD (1080p). Your desired resolution you can select by pressing the button on the switch.
Additional control and monitoring of the HDMI devices
Thanks to the built-in RS232-interface to the Quad multi-viewer you can communicate with each HDMI source device and it additionally monitor and control.
Suitable for wall/Tischmonage
With its robust metal casing and its stable support provides the HDMI Quad multi-viewer versatile mounting options for table and wall. This creates order at the work place.
This text is machine translated.