
Number
Highlights & Details
Speaka professional SP-MLS-500 motorized TV lift stand, 94 cm - 165 cm (37" - 65")
- Revolutionary lift design for creating unique integrated cabinets to conceal the TV
- Remote control included
- Programmable position memory function records the desired position
- Powerful motor for stability, strength and durability
- Holes in the column for different mounting positions
Technical specifications
- Table thickness (min):25 mm ( board for fixing the stand on the back ) ,no max thickness
- Min distance to ceiling: 10mm
- Distance to wall :115mm (fixed)
- Product size (width):660mm
- Product size (height):700~1910 mm
- Product size (depth): 215mm
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Holder type
Motorised
Height-adjustable
- Features
Remote control
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Min. distance to floor/ceiling
10 mm
- Distance to wall (max.)
115 mm
- Width
660 mm
- Height
1910 mm
- Depth
215 mm
- Factory colour
Black
- Material (details)
stainless steel
- Dim
(W x H x D) 660 x 1910 x 215 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2197502 SpeaKa Professional SP-MLS-500 TV base 94,0 cm (37") - 165,1 cm (65") Motorised, Height-adjustable
Information
Information 2197502 SpeaKa Professional SP-MLS-500 TV base 94,0 cm (37") - 165,1 cm (65") Motorised, Height-adjustable
Description
Scope of delivery
- Motorized TV holder
- Remote control
- 2x AC adapter
- Power cord
- Wrench
- 4mm Hex key
- 6mm Hex key
- 4x washer (M-F)
- 16x spacer (M-G, M-H)
- 4x M5 x 14 screw (M-A)
- 4x M6 x 14 screw (M-B)
- 4x M6 x 30 screw (M-C)
- 4x M8 x 30 screw(M-D)
- 4x M8 x 50 screw(M-E)
- 12x M6 x 12 bolts (L)
- 4x M10 x 20 bolts (M)
- 4x Nuts (N)
- 2x Long screws (K)
- 16x short screws (J)
- Hint sheet
- Assembly manual















