
Highlights & Details
Speaka Professional SP-MM-1010 6-way monitor mount 43.2 cm (17 inches) - 81.3 cm (32 inches) black
- Holder type: Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 7 kg
- Sturdy Steel Construction: provides a solid and long-lasting performance
- Detachable VESA Plate Design: enables easy installation
- Individual VESA Plate Height Adjustment: helps monitors to be perfectly aligned
- Portrait and Landscape Orientation: matches different viewing needs
- Free-Tilting Design: makes easy forward or backward adjustment for better viewing and reduced glare
- Cable Clip: routes cables to reduce clutter for a clean look and more organized place
- Two Mounting Options: both desk clamp and grommet are included
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
6 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
7 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
85 mm
- Tilt range (bottom)
45°
- Tilt range (top)
-45°
- Swivel range (left)
-15°
- Swivel range (right)
15°
- Width
1626 mm
- Height
990 mm
- Depth
200 mm
- Factory colour
Black (RAL 7001)
- Weight
9.7 kg
- Dim
(W x H x D) 1626 x 990 x 200 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2441812 SpeaKa Professional SP-MM-1010 Monitor desk mount 6 Display(s) 43,2 cm (17") - 81,3 cm (32") Black (RAL 7001) Tiltable,
User & Safety Instructions 2441812 SpeaKa Professional SP-MM-1010 Monitor desk mount 6 Display(s) 43,2 cm (17") - 81,3 cm (32") Black (RAL 7001) Tiltable,
Description
Features
- - Fit Screen Size: 43.2 - 81.3 cm/17-32"
- - Max. Loading : 7kg (each screen)
- - VESA Compatible: 75 x 75, 100 x 100
- - Tilt Range : +45°~-45°
- - Swivel : +15°~-15°
Scope of delivery
- A x Lower Pole
- B x Upper Pole
- C x Connection Sleeve
- D x Clamp Mount
- E 6x 100*100 VESA Plate
- F 4x Crossbar
- G 4x Extension Crossbar
- H 4x Adjustable Head for Triple Screen
- I 2x Adjustable Head for Single Screen
- J 6x Connection Plate
- K 4x Connection Plate
- L 2x Pole Attachment
- M x EVA Pad
- N x Grommet Mount Plate
- O x End Cap
- P 2x Cable Clip
- Q 8x Cable Clip
- R x 4mm Hexagon Key
- S x 6mm Hexagon Key
- T x Double Ended Hexagon Wrench
- P-A 6x M6x10 Thumb Screw
- P-B 4x M4x5 Phillips Pan Head Machine Screw
- P-C 2x M8x50 Hexagon Socket Head Cap Screw
- P-D 4x D8 Flat Washer
- P-E 2x M8 Lock Nut
- P-F 24x M6x27 Hexagon Socket Button Head Screw
- P-G 3x M6x16 Hexagon Socket Countersunk Head Screw
- P-H x M5x16 Cross Recessed Countersunk Head Screw
- P-I 6x M6x10 Hexagon Socket Button Head Screw
- M-A 24x M4x12 Combination Pan Head Machine Screw
- M-B 24x M4x16 Combination Pan Head Machine Screw
- M-C 24x M5x12 Combination Pan Head Machine Screw
- M-D 24x M5x16 Combination Pan Head Machine Screw
- M-E 24x D8 Flat Washer
- M-F 24x 5mm Bushing
- operating manual
- Safety data sheet













