
Number
Highlights & Details
Speaka Professional SP-MM-730 Wall working station for monitor 33.02 cm (13") - 68.58 cm (27") and keyboard tray
- Holder type: Height-adjustable, Tiltable, Swivelling, Rotatable
- Suitable for displays sized (range): 43,2 cm (17") - 68,6 cm (27")
- Load capacity (max.) 8 kg
- Gas spring monitor arm lets you to adjust for ergonomic height for optimal viewing comfort
- 360° Rotary VESA plate, supports portrait or landscape orientation
- Cable management system keeps everything organized
- Keyboard tray for optimal wrist comfort (1 kg capacity)
Technical specifications
- Product type
Monitor wall mount
- Suitable for
43,2 cm (17") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Rotatable
- Features
Keyboard support tray
Yes
- Max. load capacity
8 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
35°
- Tilt range (top)
35°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
654 mm
- Height
1066 mm
- Depth
635 mm
- Factory colour
Black/silver
- Weight
4.82 kg
- Dim
(W x H x D) 654 x 1066 x 635 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612645 SpeaKa Professional SP-MM-730 Monitor wall mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black/silver Height-adjustab
Information
Information 2612645 SpeaKa Professional SP-MM-730 Monitor wall mount 1 Display(s) 43,2 cm (17") - 68,6 cm (27") Black/silver Height-adjustab
Description
This text is machine translated.
Features
- Weight capacity: Monitor: 6 kg / Keyboard tray: 1 kg
- VESA compatible: 75 x 75, 100 x 100
- Tilt angle:+85~-90°
- Swivel angle: +90 to -90°
- Rotation angle: 360°
- Height range: 730 mm
Scope of delivery
- A : Monitor arm with vesa plate
- Monitor arm
- Keyboard Tray
- Column
- 2 x connection component
- Extended arm
- B : 4 x Pan head machine screw (M4X12)
- 2 x Pan head machine Screw (M6X15)
- C : Pan head machine screw (M5X18)
- 4 x Pan head machine screw (M5X10)
- Washer (M5) x 4pcs
- Washer (¢14 x 6.5 x 1)
- D : 3 x Screw (M6 x 25)
- 3 x Plastic cover
- E : S=3mm Hexagon Key
- S=4mm Hexagon Key
- S=5mm Hexagon Key
- 5 x Anti-slip rubber
- F : 3 x Plastic Anchors (¢8 x 40)
- 3 x Screw (M6 x 50)
- User manual
- Safety sheet






