
Number
Highlights & Details
Speaka Professional SP-MM-810 Heavy-Duty Single Gas Spring Monitor Arm with docking station for 43.2cm (17") to 88.9cm (35") monitors
- Holder type: Swivelling, Tiltable
- Suitable for displays sized (range): 43,2 cm (17") - 88,9 cm (35")
- Load capacity (max.) 15 kg
- Aluminium heavy-duty gas spring monitor arm with 5-in-1 docking station
- Suitable for laptops/Macbooks, tablets and mobile devices with USB-C® interface
- Supports USB Power Delivery (USB PD) to enable charging via a USB-C® power supply unit
- HDMI supports resolutions of up to 4K 60 Hz
- USB 3.0 port for high-speed data transfers of up to 5 Gbps and Gigabit Ethernet
- Integrated spring tension adjustment for optimal weight balance
- Cable management system for an organised and neat workspace
- Slide-in VESA plate for quick attachment and detachment
Technical specifications
- USB-C® Host (input)
- Ports
- USB 3.0 x 2 (5Gbps)
- HDMI 2.0 x 1(4K@60Hz)
- RJ45 Ethernet x 1(1000Mps)
- USB-C PD x 1 (Support up to Max 100W, 20V 5A)
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 88,9 cm (35")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Tiltable
- Features
Pneumatic
Built-in docking station
No
- Max. load capacity
15 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
90°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
575 mm
- Height
750 mm
- Depth
120 mm
- Factory colour
Matt black
- Weight
5.30 kg
- Dim
(W x H x D) 575 x 750 x 120 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
50,8 cm (20")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626619 SpeaKa Professional SP-MM-810 Monitor desk mount 43,2 cm (17") - 88,9 cm (35") Pneumatic, Built-in docking station
Description
This text is machine translated.
Features
- Weight Capacity : 15 kg
- VESA Compatible: 75 x 75, 100 x 100
- Tilt :+45~-45 °
- Swivel : +90~-90°
- Detachable Cable length with 100 cm & USB-C® plug
- Suggested desktop thickness: Clamp: 10 - 85 mm / Grommet: 10 - 48 mm
- With docking station and ports
- USB-C® Host (input)
- 2x USB 3.0 (5Gbps)
- HDMI 2.0 (4K@60Hz)
- Gigabit Ethernet (1000Mps)
- USB-C®PD (Support up to Max 100W, 20V 5A)
Scope of delivery
- A x Base
- B x Lower monitor arm
- C x Upper monitor arm
- D x VESA plate
- E x Grommet plate
- F x Base plate
- G x EVA pad
- H x Cable clip
- I x L bracket
- J x Clamp
- K 4x M6*12 screws
- L x 3mm Hexagon key
- M x 4mm Hexagon key
- N x 6mm Hexagon key
- O x 100 cm USB-C® cable
- M-A 4x M4*12 screw
- M-B 4x M5*12 screw
- M-C 4x D5 spacer
- User manual
- Safety sheet









