
Number
Highlights & Details
peaka Professional SP-MM-980 dual gas spring monitor arm for 43.2 cm (17") to 124.46 cm (49") monitors
- Holder type: Height-adjustable, Tiltable, Swivelling
- Suitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")
- Load capacity (max.) 20 kg
- Gas spring aluminium monitor arm for dual display
- Perfectly counterbalances the weight of your monitor
- Optimized tilting structure provides excellent weight-bearing capacity and smoother adjustment for large screens
- Detachable VESA plate design for easy installation
- Installs entirely from above the desk surface
- 180° rotating design with stop mechanism to prevent monitor arm from swinging into screens or walls
- Cable management system
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
- Features
Pneumatic
No
- Max. load capacity
20 kg
Yes (power)
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Max. table thickness
45 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
+50°
- Swivel range (left)
+90°
- Swivel range (right)
-90°
- Width
113 mm
- Height
972 mm
- Depth
751 mm
- Factory colour
Black
- Weight
6.6 kg
- Dim
(W x H x D) 113 x 972 x 751 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088863 SpeaKa Professional SP-MM-980 Monitor mount 2 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Tiltabl
User & Safety Instructions 3088863 SpeaKa Professional SP-MM-980 Monitor mount 2 Display(s) 43,2 cm (17") - 124,5 cm (49") Black Height-adjustable, Tiltabl
Description
This text is machine translated.
Features
- Max. load: 20 kg (each)
- Compatible VESA standards: 75 x 75, 100 x 100
- Tilt angle: +50°~-20°
- Swivel angle: +90 to -90°
- Suggested desktop thickness: Clamp: 12-45 mm / Grommet: 12-45 mm
Scope of delivery
- A x Column
- B x Base
- C 2 x Lower Arm Assembly
- D 2 x Upper Arm Assembly
- E 2 x Upper Arm Cable Cover
- F x Adjustable Head Assembly
- G x Base Clamp
- H x Grommet Plate
- I x Base Cable Clip
- J Bushing
- K 2 x Shaft Sleeve
- L 2x M8*25 Screw
- M x M8*50 Screw
- N x M8*130 Screw
- O x 4mm Hexagon Key
- P x 6mm Hexagon Key
- M-A 8 x M4*12 Screw
- M-B 8 x M5*12 Screw
- M-C 8 x D5 Spacer
- User manual
- Safety sheet

















