
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Highlights & Details
SpeaKa Professional monitor/notebook/TV increase
- Increases screens for an optimal viewing angle
- Horizontally movable cable gland
- Glass plate made of hardened glass with rounded, polished edges.
- Anti-skid pads offer additional stability
- Load capacity (max.) 20 kg
Technical specifications
- With adjustable cable manager
- Product type
Monitor riser
- Holder type
Rigid
- Max. height
8 cm
- Add-on displays
1 Display(s)
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
Show more
- Material
Glass
Aluminium
- Factory colour
Silver
- Work surface width
560 mm
- Work surface depth
210 mm
- Width
560 mm
- Depth
210 mm
- Max. load capacity
20 kg
- Dim
(W x D) 560 mm x 210 mm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Weight
1.53 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553635 SpeaKa Professional SP-MO-02 Monitor riser Height range: 8 cm (max) Silver
Description
The SpeaKa Professional Monitor Stand is the practical extension of your work place, whether at home or in the office. It offers the possibility the keyboard space-saving design and is suitable for monitors up to 81.3 cm (32").
Creates stow-away space
You can use the newly won space and place TV receiver, keyboards or other equipment underneath the glass attachment. For a neat interior atmosphere.
Almost invisible cable
The rear cable guide can be moved horizontally. Enabling cable routing without bending cables, this feature also lets cables easily disappear from view.
This text is machine translated.
Creates stow-away space
You can use the newly won space and place TV receiver, keyboards or other equipment underneath the glass attachment. For a neat interior atmosphere.
Almost invisible cable
The rear cable guide can be moved horizontally. Enabling cable routing without bending cables, this feature also lets cables easily disappear from view.
This text is machine translated.
Features
- High-quality aluminum columns
- Covered cable routing
Scope of delivery
- Monitor riser
- 4x metal feet
- Cable guide
- Installation manual.
Hints
Illustrations show the application. Delivery without devices.











