
Number
Highlights & Details
Speaka Professional Vertical lift monitor stand with adjustable height, 43.2 cm - 81.3 cm (17"-32") Black
- 10 height settings for optimal viewing height
- 360° Rotary VESA plate for optimal viewing experience
- Easy to adjust, no tools required
- Non-skid silicone pads underneath the base for additional stability
- Cable clip routes cables to reduce clutter for a clean and more organised look
- Slide-in VESA plate for quick attachment and detachment
Technical specifications
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
- Features
360-degree VESA swivel plate
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
50°
- Swivel range (left)
-30°
- Swivel range (right)
30°
- Width
320 mm
- Height
555 mm
- Depth
215 mm
- Factory colour
Black
- Weight
4.08 kg
- Dim
(W x H x D) 320 x 555 x 215 mm
- Suitable for
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523220 SpeaKa Professional SP-TMS-200 Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
User & Safety Instructions 2523220 SpeaKa Professional SP-TMS-200 Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Tiltable
Description
Features
- Dimensions: 320 x 215 x 375 to 555 mm
- Weight: 4.08 kg (without accessories), 4.2 kg (with accessories)
- Load capacity: 8 kg
- Compatible VESA standard: 75 x 75, 100 x 100
- Tilt range: +50° to -20°
- Swivel angle: +30° to -30°
- Screen rotation: +180° to -180°
Scope of delivery
- A x 1 Pole
- B x 1 Base Plate
- C x 1 Vesa Plate
- D x 1 Clamp
- E x 2 M6 x 16 Screw
- F x 1 M6 x 10 Screw
- G x 1 4 mm Hex Key
- H x 1 6 mm Hex Key
- M-A x 4 (M4 x 12) Pan Head Machine Screw with Phillips Drive
- M-B x 4 (M5 x 12) Pan Head Machine Screw with Phillips Drive
- M-C x 4 (D5) Spacer
- User manual
- Safety sheet
















