
Number
Highlights & Details
Speaka Professional SP-TVC-300 TV Cart 94.0 cm - 203.2 cm (37" - 80")
- Height adjustable for an optimal viewing position
- Free-tilting design for multiple monitor viewing angles
- Heavy-duty casters with locking mechanism that can be moved or stopped as desired
- Cable management keep everything organized
- Equipped with locking casters to ensure mobility and stability
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Floor stand
Tiltable
Height-adjustable
- Max. load capacity
50 kg
No
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Rotation
-12°
- Tilt range (bottom)
5°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
1285 mm
- Max. distance to floor/ceiling
1450 mm
- Width
871 mm
- Height
1966 mm
- Depth
678 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
12.26 kg
- Dim
(W x H x D) 871 x 1966 x 678 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357964 SpeaKa Professional SP-TVC-300 TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Height-adjustable
User & Safety Instructions 2357964 SpeaKa Professional SP-TVC-300 TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Height-adjustable
Description
This text is machine translated.
Features
- Total max load (screen): 50 kg
- Tilt +5°~ -12°
- VESA compatible: 100x100, 200x100, 200x200, 300x200, 300x300, 400x300, 400x200, 400x400, 600x400
- Product dimensions: 824 mm x 550 mm x 1667 mm
- Weight: 9.8 kg
Scope of delivery
- A x 1: Adjustable column
- B x 1: Left front leg
- C x 1: Right front leg
- D x 2: Rear leg
- E x 2: Caster
- F x 2: Caster with brake
- G x 1: Mounting plate
- H x 1: Left TV bracket
- I x 1: Right TV bracket
- J x 6: Cable organizer
- K x 2 : M10 x 35 Hexagon socket head cap screws
- L x 2 : M6 x 35 Hexagon socket head capscrews
- M x 4 : M8 x 60 Hexagon socket head cap screws
- M-A x 4: M5x14 Pan head machine screw with Philips drive
- M-B x 4: M6x14 Pan head machine screw with Philips drive
- M-C x 4: M6x30 Pan head machine screw with Philips drive
- M-D x 4: M8x30 Pan head machine screw with Philips drive
- M-E x 4: M8x50 Pan head machine screw with Philips drive
- M-F x 4: Two-hole washer
- M-G x 8: ll spacer
- M-H x 8: Big spacer
- N x 4: D8 washer
- O x 1: Hexagon wrench
- P x 1: 5 mm hex key
- Q x 1: 8 mm hex key
- User manual
- Hint sheet





