
Highlights & Details
Speaka Professional SP-TVC-800 motorized TV cart with remote control for 139 cm (55") - 254 cm (100") TVs
- Holder type: Floor stand, Tiltable, Motorised, Height-adjustable
- Compatible with VESA standards up to 800 x 600
- Suitable for displays sized (range): 139,7 cm (55") - 254,0 cm (100")
- Load capacity (max.) 120 kg
- Multiple motors offer heavier lifting ability and increased stability
- Free-tilting design enables easy forward or backward adjustment for better viewing angle and reduced glare
- Heavy-duty casters with locking mechanism can be moved or stopped as needed
- Remote control for easy movement
- Strong lifting power with low noise level
Technical specifications
- Product type
TV trolley
- Suitable for
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
Show more
- Suitable for
139,7 cm (55") - 254,0 cm (100")
- Holder type
Floor stand
Tiltable
Motorised
Height-adjustable
- Max. load capacity
120 kg
No
200 x 200 mm
300 x 300 mm
300 x 200 mm
400 x 200 mm
600 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
800 x 400 mm
800 x 600 mm
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1100 mm
- Max. distance to floor/ceiling
1600 mm
- Distance to wall (min.)
970 mm
- Width
1075 mm
- Height
1425 mm
- Depth
970 mm
- Factory colour
Matt black
- Weight
39.17 kg
- Dim
(W x H x D) 1075 x 1425 x 970 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799628 SpeaKa Professional SP-TVC-800 TV trolley 139,7 cm (55") - 254,0 cm (100") Floor stand, Tiltable, Motorised, Height-adju
Description
This text is machine translated.
Features
- VESA compatible: 200x200, 300x200, 400x200, 300x300, 400x300, 600x200, 350x350, 400x400, 600x400, 800x400, 800x600
- Max. weight capacity: 120 kg (TV), 5 kg (DVD or other devices) & 5 kg (camera mount)
- Tilt angle: +5°~ -10° (bottom: 10°, top: 5°)
- Adjustable height of TV mount: 1100-1600 mm
- Size of AV component mount: 430 x 335 mm
- Distance to wall: 970 mm
Scope of delivery
- A Mounting plate
- B Column connector
- C Left TV bracket
- D Right TV bracket
- E 2x Lifting column
- F Base connecting bar
- G 4x Locking caster
- H Right base bracket
- I Left base bracket
- J Camera connecting bar
- K Camera shelf
- L DVD shelf
- M 2x DVD lifting column
- N DVD connecting bar
- O DVD right support plate
- P DVD left support plate
- Q 2x Knob
- R Control box
- S AC adapter
- T AC adapter connecting plate
- U 5 mm Hex key
- V 10 mm Wrench
- W 19 mm Wrench
- X Remote control (battery not included)
- Y Adhesive magnet
- Z Cable management
- A1 Cable tie
- B1 Power cord
- P-A 3x M4 x 6 Countersunk flat head screw with cross recess
- P-B 2x M4 x 6 Pan head screw with cross recess
- P-C 6x M5 x 10 Pan head screw with cross recess
- P-D 4x M5 x 16 Pan head screw with cross recess
- P-E 2x M6 x 8 Pan head screw with cross recess
- P-F 10x M6 x 12 Hexagon socket head cap screw with flange
- P-G 4x M8 x 12 Hexagon socket button head screw
- P-H 2x M6 x 25 Cup head square neck screw with small head and short neck
- P-I 12x M8 x 25 Hexagon socket button head screw
- P-J 8x M8 x 70 Hexagon socket button head screw
- M-A 4x M5 x 14 Z cross recessed and slotted pan head screw
- M-B 4x M6 x 14 Z cross recessed and slotted pan head screw
- M-C 4x M6 x 30 Z cross recessed and slotted pan head screw
- M-D 4x M8 x 30 Z cross recessed and slotted pan head screw
- M-E 4x: M8 x 50 Z cross recessed and slotted pan head screw
- M-F 4x D5-D8 washer
- M-G 8x Φ15 x Φ8 x 5 spacer
- M-H 8x Φ15 x Φ8 x 15 spacer
- User manual
- Safety sheet










