
Number
Highlights & Details
Speaka Professional SP-WMM-200 Wall monitor mount
- Aluminium articulating TV wall mount 13" (33 cm) - 30" (76.2 cm)
- Stepped joints: prevents in-transit vibrations for increased stability
- Lockable design with knob resists arm-shaking and reduces noise while the vehicle is in motion
- Slide-in wall plate provides easy access for attachment and detachment
- Easy-grip knobs for quick tilt and lock
- Built-in spirit level
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-35°
- Tilt range (top)
55°
- Swivel range (left)
-45°
- Swivel range (right)
45°
- Distance to wall (max.)
85 mm
- Width
158 mm
- Height
117 mm
- Depth
85 mm
- Factory colour
Silver
- Material (details)
Aluminum, steel
- Weight
0.94 kg
- Dim
(W x H x D) 158 x 117 x 85 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368696 SpeaKa Professional SP-WMM-200 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
User & Safety Instructions 2368696 SpeaKa Professional SP-WMM-200 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Compatible screen size: 13" (33 cm) - 30" (76.2 cm)
- Maximum load: 15 kg
- VESA compatible: 75x75, 100x100
- Tilt range: +55°~-35°
- Swivel range: +45°~-45°
- Profile: 85 mm
Scope of delivery
- A x 1 Mounting plate (silver)
- B x 1 Wall plate (silver)
- C x 1 Vesa plate (silver)
- D x 4 Nut
- E x 1 3 mm wrench
- F x 1 5 mm wrench
- M-A x 4 (M4 x 14) screw
- M-B x 4 (M5 x 14) screw
- M-C x 4 D5 washer
- W-A x 2 (ST6.3 x 55) Dowels
- W-B x 2 (Diameter 10 x 45) Dowels
- User manual
- Safety hintsheet





