
Number
Highlights & Details
Speaka Professional SP-WMM-201S Wall monitor mount
- Aluminium articulating TV wall mount 13" (33 cm) - 30" (76.2 cm)
- Stepped joints: prevents in-transit vibrations for increased stability
- Lockable design with knob resists arm-shaking and reduces noise while the vehicle is in motion
- Tilts, swivel and extend your TV up to 232mm from the wall in every direction for easy viewing
- Slide-in wall plate provides easy access for attachment and detachment
- Easy-grip knobs for quick tilt and lock
- Built-in spirit level
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Folding
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-35°
- Tilt range (top)
55°
- Swivel range (left)
-90°
- Swivel range (right)
90°
- Distance to wall (max.)
232 mm
- Width
232 mm
- Height
117 mm
- Depth
200 mm
- Factory colour
Black
- Material (details)
Aluminum, steel
- Weight
1.19 kg
- Dim
(W x H x D) 232 x 117 x 200 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373314 SpeaKa Professional SP-WMM-201S Monitor wall mount 1 Display(s) 33,0 cm (13") - 76,2 cm (30") Black Tiltable, Swivelling
Description
This text is machine translated.
Features
- Compatible screen size: 13" (33 cm) - 30" (76.2 cm)
- Maximum load: 15 kg
- VESA compatible: 75x75, 100x100
- Tilt range: +55°~-35°
- Swivel range: +90°~-90°
- Profile: 232 mm
Scope of delivery
- A x 1 Mounting plate & arm (black)
- B x 1 Wall plate (black)
- C x 1 Vesa plate (black)
- D x 4 Nut
- E x 1 3 mm wrench
- F x 1 5 mm wrench
- M-A x 4 (M4 x 14) screw
- M-B x 4 (M5 x 14) screw
- M-C x 4 D5 washer
- W-A x 2 (ST6.3 x 55) Dowels
- W-B x 2 (Diameter 10 x 45) Dowels
- User manual
- Safety hintsheet




