
Number
Highlights & Details
Speaka Professional SP-WMM-202 Wall monitor mount
- Aluminium articulating TV wall mount 13" (33 cm) - 30" (76.2 cm)
- Stepped joints: prevents in-transit vibrations for increased stability
- Lockable design with knob resists arm-shaking and reduces noise while the vehicle is in motion
- Tilts, swivel and extend your TV up to 382mm from the wall in every direction for easy viewing
- Slide-in wall plate provides easy access for attachment and detachment
- Easy-grip knobs for quick tilt and lock
- Built-in spirit level
- Cable management elegantly hides any cables that are attached to displays
Technical specifications
- Product type
Monitor wall mount
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Retractable
- Features
Folding
No
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
-35°
- Tilt range (top)
55°
- Swivel range (left)
-90°
- Swivel range (right)
90°
- Distance to wall (max.)
382 mm
- Width
117 mm
- Height
244 mm
- Depth
385 mm
- Factory colour
Silver
- Material (details)
Aluminum, Steel
- Weight
1.45 kg
- Dim
(W x H x D) 117 x 244 x 385 mm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,3 cm (13,9")
35,6 cm (14")
35,82 cm (14,1")
38,1 cm (15")
38,4 cm (15,1")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2362147 SpeaKa Professional SP-WMM-202 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling, Retractable
User & Safety Instructions 2362147 SpeaKa Professional SP-WMM-202 Monitor wall mount 33,0 cm (13") - 76,2 cm (30") Tiltable, Swivelling, Retractable
Description
This text is machine translated.
Features
- Compatible screen size: 13" (33 cm) - 30" (76.2 cm)
- Maximum load: 15 kg
- VESA compatible: 75x75, 100x100
- Tilt range: +55°~-35°
- Swivel range: +90°~-90°
- Profile: 382 mm
Scope of delivery
- A x 1 Mounting plate & arm (silver)
- B x 1 Wall plate (silver)
- C x 1 Vesa plate (silver)
- D x 4 Nut
- E x 1 3 mm wrench
- F x 1 5 mm wrench
- M-A x 4 (M4 x 14) screw
- M-B x 4 (M5 x 14) screw
- M-C x 4 D5 washer
- W-A x 2 (ST6.3 x 55) Dowels
- W-B x 2 (Diameter 10 x 45) Dowels
- User manual
- Safety hintsheet





