
Number
Total (€ 96.63 / piece)
€ 119.38
-19 %
€ 96.63
plus VAT.
14-day return policy included
Highlights & Details
Speaka Professional Projection screen with tripod 1.8 x 1 m (82")
- 82 inch, 1.8 x 1 m fiberglass projection screen
- 16:9 format,160° wide viewing angle eliminates the need to sit directly in front of the screen
- Ideal for the home, office or classroom
- Stable tripod support stand
- Designed for simple setup
Technical specifications
- Product type
Tripod projector screen
- Dim
(W x H x D) 1845 x 1920 x 680 mm
- Screen fabric
D type
- Screen width (cm)
180 cm
- Screen height (cm)
100 cm
- Screen size (in cm)
208 cm
- Screen size (inch)
82 inch
- Image format
16:9
- Gain factor
1.0
- Width
1845 mm
- Height
1920 mm
- Depth
680 mm
- Weight
6.8 kg
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2357541 SpeaKa Professional Tripod projector screen 180 x 100 cm Image format: 16:9 SP-PST-340 SP-9430164
User & Safety Instructions 2357541 SpeaKa Professional Tripod projector screen 180 x 100 cm Image format: 16:9 SP-PST-340 SP-9430164
Description
Experience films, sporting events as well as presentations in a new dimension - with lively and convincing color display. The SpeaKa Professional tripod screen provides sharp content up to a maximum screen size thanks to the glass fiber projection area 208 cm (82 inch).
Features
- Ratio: 16:9
- Gain factor: 1.0
- Viewing angle: 160°
- Case housing length: 1925 mm
- Viewing size: 1.8 x 1 m (W x H)
Scope of delivery
- Projection screen
- Tripod
- User manual
- Safety hintsheet
Hints
N.B. Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Delivery time: approx. 1 week.







