
Number
Highlights & Details
SpeaKa Professional Motorised TV Wall Mount
- Holder type: Motorised, Tiltable, Retractable
- Supports VESA standards up to 400 x 400 mm
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 30 kg
- Tilt your ultra slim TV screen without getting off the couch
- Ideal for pitched roofs and ceilings
Technical specifications
- Dimensions (W x H x D, folded): 436 x 108 x 557 mm
- Dimensions (W x H x D, extended): 436 x 663 x 557 mm
- Product type
TV ceiling mount
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Motorised
Tiltable
Retractable
- Features
Remote control
- Max. load capacity
30 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
- Rotation
6°
- Tilt range (bottom)
-75°
- Tilt range (top)
0°
- Swivel range (left)
3°
- Swivel range (right)
3°
- Min. distance to floor/ceiling
10.8 cm
- Max. distance to floor/ceiling
66.3 cm
- Width
436 mm
- Height
663 mm
- Depth
557 mm
- Factory colour
Black
- Material (details)
Steel
- Dim
(W x H x D) 436 x 663 x 557 mm
Documents & Downloads
Datasheet
Datasheet 1439178 SpeaKa Professional TV ceiling mount Motorised, Tiltable, Retractable 58,4 cm (23") - 139,7 cm (55") 23-55Z
User & Safety Instructions
User & Safety Instructions 1439178 SpeaKa Professional TV ceiling mount Motorised, Tiltable, Retractable 58,4 cm (23") - 139,7 cm (55") 23-55Z
Information
Information 1439178 SpeaKa Professional TV ceiling mount Motorised, Tiltable, Retractable 58,4 cm (23") - 139,7 cm (55") 23-55Z
Conformity certificate
Conformity certificate 1439178 SpeaKa Professional TV ceiling mount Motorised, Tiltable, Retractable 58,4 cm (23") - 139,7 cm (55") 23-55Z
Description
Stores preferred angle settings
Use the remote to set and save two of your favourite viewing angles. Selecting the angle just needs a push of a button.
Save space by pressing one button
Fully extended TV mounts tend to get in your way. Well, actually, they don't. Press a button on remote to return the mount into default position.
Safe wall mounting
The heavy-duty steel frame ensures safe ceiling mounting. The mount is suitable for TVs with a screen size of up to 140 cm (55"), and a maximum weight of 30 kg.
Suitable for curved TV screens
Curved TV takes movie entertainment to the next level, setting new viewing standards in the process. Curved TV screens are slightly bent adding a feel of "immersiveness" to any movie you are watching. The SpeaKa TV brackets are also suitable for affixing curved TV sets to walls, giving you optimum viewing conditions.
All fixings included makes for hassle-free mouting.
Comes with everything required for fixing the bracket to any type of wall. No need to purchase any further accessories.
Features
- Has been tested using threefold maximum permissible load
- Flexible motorised wall mount for flatscreen TVs
- Smooth and noise-free operation
- Motorised tilting range: 0-75° (downwards)
- Includes all fixings
Scope of delivery
- TV ceiling mount
- VESA plate
- Drill template
- 2 x VESA adapter E
- 2 x VESA adapter F
- 2 x decorative cover
- 4 x screw M5x14
- 4 x screw M6x14
- 4 x screw M8x50
- 4 x screw M6x30
- 4 x screw M8x30
- 6 x screw ST6.3x55
- 4 x washer D5
- 4 x washer D6
- 4 x washer D8
- 8 x spacer (small)
- 8 x spacer (large)
- 6 x concrete dowel
- 2 x adhesive cable clip
- 2 x cable conduit (1 m)
- 16 x cable tie
- Remote control
- Power supply (24 V/1.5 A)
- AAA battery x 2pcs
- Installation instructions

















