
Number
Highlights & Details
SpeaKa Professional Monitor Wall Mount 33 - 68.6 cm (13" - 27") with locking pin
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 68,6 cm (27")
- Load capacity (max.) 15 kg
- With locking bolts for worry-free mounting
- Holder is folded in seconds and can no longer release
- Ideal for installation in caravans
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
- Suitable for
33,0 cm (13") - 68,6 cm (27")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Features
Locking mechanism
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
8.8 cm
- Distance to wall (max.)
40.8 cm
- Width
408 mm
- Height
160 mm
- Depth
88 mm
- Factory colour
Black
- Dim
(W x H x D) 408 x 160 x 88 mm
Documents & Downloads
Datasheet
Datasheet 1232719 SpeaKa Professional TV wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
User & Safety Instructions
User & Safety Instructions 1232719 SpeaKa Professional TV wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
Information
Information 1232719 SpeaKa Professional TV wall mount 33,0 cm (13") - 68,6 cm (27") Tiltable, Swivelling, Swivelling, Retractable
Description
Unshakable storage through safety bolts
Thanks to the safety bolt, which you can additionally mount next to the holder, you have the option of storing the folded holder safely and cleanly. In a caravan, for example, you do not need to worry that your TV will swing back and her while driving, loosen and fall down. Thus you make the television while camping pleasant and safe at the same time.
Also perfect for TVs
Use the monitor holder also for the usually smaller second-TV sets. Simply pay attention to the suitable VESA standard.
This text is machine translated.
Features
- 360° rotation allows for landscape and portrait mounting
- Integrated cable management is hidden power and connection cable
Scope of delivery
- Monitor wall mount
- VESA mount
- Safety bolts
- 4x M4x14 screw
- 4x M5x14 screw
- 4x D5 washer
- 5x ST5.5x50 screw
- Installation manual.












