
Number
Highlights & Details
Speaka professional TV Wall Mount 58.4 cm (23") - 107 cm (42") black
- Holder type: Tiltable, Swivelling, Retractable, Swivelling
- Supports all VESA standards up to 200 x 200 mm
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
Retractable
Swivelling
- Features
Folding
- Max. load capacity
25 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Rotation
0°
- Tilt range (bottom)
-12°
- Tilt range (top)
+3°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
6.5 cm
- Distance to wall (max.)
40.8 cm
- Width
224 mm
- Height
200 mm
- Depth
20 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
2.2 kg
- Dim
(W x H x D) 224 x 200 x 20 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1342483 SpeaKa Professional TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Retractable, Swivelling
Description
Securely mounted on the wall
The sturdy steel construction ensures a secure mounting on the wall. Thereby, even large TVs up to a size of 107 cm (42") screen size can be mounted with a maximum weight of up to 25 kg.
Also perfect for monitors or smaller second-TV
's Use the monitor holder also for the mostly smaller monitors or second-TV-sets. Simply pay attention to the suitable VESA standard.
Low wall distance
with only 6.5 cm wall distance despite tilting function, new super-flat TV-sets can be mounted almost directly on the wall.
This text is machine translated.
Features
- Integrated cable management is hidden power and connection cable
- Wall distance: 6.5 cm
- Wall distance max.: 40.8 cm
Scope of delivery
- Wall bracket
- 4x M4x14 screw
- 4x M5x14 screw
- 4x M6x14 screw
- 4x M8x20 screw
- 3x ST6.3x55 screw
- 4 x washers 5 mm
- 3 x washers 6 mm
- 4 x washers 8 mm
- Allen key (4 mm)
- 3x anchor bolt
- 8x spacer 5 mm (plastic)
- 3x screw cap (plastic)
- Installation manual.








