
Number
Highlights & Details
SpeaKa Professional SpecialX TV wall mount
- Holder type: Tiltable, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Retractable
- Features
Suitable for Curved TVs
- Max. load capacity
45 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Rotation
6°
- Tilt range (bottom)
7°
- Tilt range (top)
-15°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
41 mm
- Distance to wall (max.)
475 mm
- Width
515 mm
- Height
430 mm
- Depth
475 mm
- Factory colour
Black
- Material (details)
stole
- Weight
6.5 kg
- Dim
(W x H x D) 515 x 430 x 475 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266943 SpeaKa Professional TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling, Retractable
User & Safety Instructions 2266943 SpeaKa Professional TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling, Retractable
Description
Always in the center
In the living room, the TV is a real eye-catcher. The SpeaKa TV wall mount pan and tilt function ensures that you always get the best view of your TV wherever you are in the living room.
Dual arms for flexible viewing angle
Adjust your TV as you like: Thanks to the dual-arm system, you can move your TV anywhere.
Also suitable for normal unbent TVs
Since the VESA mount of the mount is split in the middle, the mounting arms can be universally adjusted to any curvature. Thus, normal and curved TVs can be attached to the TV-holder.
The perfect look
Thanks to an integrated cable management you can secure an elegant and neat appearance. Annoying cables can be stowed away simply behind the holder and perfectly organized.
This text is machine translated.
Features
- Ultra-flat low-profile full-motion TV wall bracket
- slim design
- free swivel and tilt design: For multiple TV viewing angles
- built-in level adjustment: Provides perfect positioning
- Cable management: Elegantly hides all cables connected to the display
- Load capacity up to 45 kg.
Scope of delivery
- Wall bracket
- 2x VESA adapter
- M6 - M8 key
- 4x M5x14 screws
- 4x M6x14 screws
- 4x M6x30 screws
- 4x M8x30 screws
- 4x M8x50 screws
- 4x D5 washer
- 4x D8 washer
- 8x 5mm spacer
- 8x 15mm spacer
- 5x ST8x60 screws
- 5x wall plugs
- 5x D6 washer
- User manual.








