
Highlights & Details
- Speaka Professional Large Mobile Storage Cabinet with Pegboard, Light Brown
Technical specifications
- Material: Steel, plastic
- - Colour: Light brown
- - Load capacity:
- Upper shelf: 50 kgs
- Middle shelf: 8 kgs
- Lower shelf: 20 kgs
- Per pegboard: 5 kgs
- Product type
Wheeled trolley
- No. of drawers
1
- Material
Steel
Plastic
- Worktop material
Steel
- Factory colour
Light brown
- Front colour
Light brown
- Castors
Yes
- Lockable
No
- Width
30 cm
- Height
54.5 cm
- Depth
50 cm
- Dim
(W x H x D) 30 x 54.5 x 50 cm
- Packaging type
In parts
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415222 SpeaKa Professional Wheeled trolley Light brown (W x H x D) 30 x 54.5 x 50 cm No. of drawers: 1 SP-13660888 SP-MCT03-03
User & Safety Instructions 3415222 SpeaKa Professional Wheeled trolley Light brown (W x H x D) 30 x 54.5 x 50 cm No. of drawers: 1 SP-13660888 SP-MCT03-03
Description
His secret? The integrated pegboard system on the side.
This text is machine translated.
Features
- 4 casters (front 2 with locking mechanism)
- Pegboards and storage kits for organizing office supplies
- Open storage shelf
- Rim around the top edge & top felt tray help keep small items in place
- Compact design: easy to position and use under desk
Scope of delivery
- Speaka Professional Large Mobile Storage Cabinet with Pegboard:-
- A: Right Frame x 1
- B: Left Frame x 1
- C: Back Panel x 1
- D: Cabinet Top x 1
- E: Cabinet Bottom x 1
- F: Upper Connecting Pole x 1
- G: Lower Connecting Pole (A) x 1
- H: Lower Connecting Pole (B) x 1
- I: Drawer Bottom x 1
- J: Drawer Front x 1
- K: Drawer Back x 1
- L: Drawer Left Side x 1
- M: Drawer Right Side x 1
- N: Felt Storage Box x 1
- O: Non-Locking Swivel Caster x 2
- P: Locking Swivel Caster x 2
- Q: Headphone Holder x 1
- R: Hook x 4
- S: Pin Magnet x 5
- T: Screw M4*10 x 6
- U: Screw M6*10 x 18
- V: 13-14mm Double Open Ended Wrench x 1
- W: 4mm Long Type Alley Key x 1
- Speaka professional manual
- Speaka professional manual hint sheet






