
Highlights & Details
SPEAKA WHITE BOARD - 1200 X 800MM
- 360° rotation function
- Magnetic, smooth surface
- Locking function for rollers and board
- Convenient storage compartment
Technical specifications
- Product type
Whiteboard
- Dim
(W x H) 1200 mm x 800 mm
- Width
1200 mm
- Height
800 mm
- Total width
1200 mm
- Total height
169 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Writable on both sides
Yes
- Use (rear)
Whiteboard
- Use (front)
Whiteboard
- Base type
T-base (4 casters)
- Blauer Engel certificate
No
- Frame colour
White
- Height-adjustable
No
- Caster with brake
Yes
- Board material
MDF
- Frame material
Aluminium
- Product type description
Magnetic Dry Erase Whiteboard
- Packaging
Box
- Material
0.16mm Thick Galvanized Back;0.7mm Thick Aluminum Frame
- Features
Landscape orientation
Usable on both sides
Incl. casters
Incl. tray
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251878 SpeaKa Professional Whiteboard SP-WB-312 (W x H) 1200 mm x 800 mm White Landscape orientation, Usable on both sides, Inc
Description
Practical assistant for conferences, workshops & Co.
With its magnetic surface and 360° rotating board, the robust Speaka aluminum-framed whiteboard is the ideal tool for brainstorming and displaying visual content in the office, meeting, classroom or home office. The smooth, individually described surface protects the whiteboard against stubborn stains and prevents reflections. Thanks to the magnetic function, printed documents, notes or pictures can also be attached easily, quickly and flexibly.
Functional features for even more flexibility
The usable surface of the cross-format board can be doubled very easily with the help of the practical 360° rotating function. And if the whiteboard pen has to be put aside, the integrated storage compartment, extending over the entire width of the table, serves as the perfect storage location for various whiteboard accessories. The locking function of wheels and board fix the board in place during the writing process, but it can also be used mobile: With the rollers the Speaka whiteboard can be used anywhere and in different rooms.
This text is machine translated.
Features
- Panel material: 0.16 mm thick galvanized back
- Panel size: 1200 x 800 mm (48 x 32")
- Frame: 0.7 mm thick Aluminum frame
- Storage compartment: 1200 x 76 mm
- Maximum height: 1698 mm











