Print durable and functional objects
Spectrum PET-G HT100™ is a copolymer-based filament designed for 3D printing in FFF/FDM technology. The material is intended for advanced users of 3D printers, especially for those who require excellent longevity and operation in real-world conditions.
Spectrum PET-G HT100™ does not contain styrene, is a material with a slight smell and is approved for contact with food. The excellent dimensional stability makes it possible to print objects with exact dimensional WAS accuracy, especially important for projects which consist of many components. One of the greatest strengths of Spectrum PET-G HT100™ is its increased temperature resistance of 100°C.
The high temperature resistance of Spectrum PET-G HT100™ ensures the use of printed elements without fear of deformation. In combination with the above properties such as dimensional stability, high strength and good chemical resistance, the 3D printing with PET-G HT100™ enables the production of fully functional elements.
Area of application
- Functional initial production
- Print elements that operate under real conditions
- Testing the products
- Production equipment for assembly
- Production of parts for final consumption
This text is machine translated.