Where longevity and flexibility are crucial
Spectrum S-Flex 90A™ Glow in the Dark is enriched with a concentrated phosphorescent pigment that causes the effect of phosphorescence.
It enables the production of flexible phosphorescent parts . The corresponding composition of this material ensures good adhesion between the layers and also between the printed component and the printing platform.
The resistance to hydrocarbons and the good lamination between the layers make it possible to produce sealing elements that are resistant to all types of operating fluids and ensure the highest possible sealing. In addition, elements from this material are made as energy-consuming components WZB. Shock absorber or vibration damper used.
In addition to the above properties, the Spectrum S-Flex 90A™ material also offers good UV resistance and high resistance to aging.
Area of application
- Production of seals with high chemical resistance
- Manufacture of elements which act as energy absorbers
- Function parts
- Bushings, vibration dampers, protective sleeves
- Snap-lock parts
This text is machine translated.