Excellent durability, strength and flexibility
Spectrum PET-G FX 120 is a flexible material designed specifically for technical applications that require both the durability of a technical polymer and the strength, enabling designers to quickly create truly functional parts that can withstand normal use.
Spectrum PET-G FX120 filament parts have high chemical resistance and temperature resistance and can be steam sterilized. The material is matched to the use of a high cooling speed, WAS enables a very high-quality surface and a clear reduction of filament threads (strings). Spectrum PET-G FX120 can be printed at higher speeds compared to other elastomers.
Spectrum PET-G FX120 belongs to the group of rigid elastomers. This means that it can be used effectively for devices with Bowden feed mechanism and in increasingly popular multi-purpose printers – then it can be perfectly combined with the classic PET-G filament. The additives used in the development of this material significantly increased the maximum operating temperature, even up to 120°C.
Note: A heated room is recommended for printing.
This text is machine translated.