High-functional polyamide
Filament Spectrum PA6 NEAT BK is manufactured with LUVOCOM 3F PAHT 9936 BK. The filament quality has been thoroughly tested and is certified by Lehmann&Voss&Co KG.
Spectrum PA6 NEAT BK (manufactured with LUVOCOM 3F PAHT® 9936 BK) is a new, highly functional filament based on polyamide 6 in black. The main feature of PA6 Neat is its increased mechanical strength compared to other plastics. The material also has exceptional thermal properties, chemical resistance and relatively high corrosion resistance.
Spectrum PA6 NEAT BK (manufactured with LUVOCOM 3F PAHT 9936 BK) enables long-term (20.000h) operation at a temperature of 120 °C while maintaining sufficient mechanical properties. PA6 NEAT is characterized by a low processing shrinkage (0.3%) and a reduced moisture absorption coefficient (less than 0.3% 23°C/24h). The above properties make it an ideal filament for a professional user to create lasting printouts.
Uses:
- Production of parts for final consumption
- Functional initial production
- Industrial modeling
- All types of sealing rings and sealing plates with increased chemical and corrosion resistance
- Manufacture of gear wheels and slats, plain bearings, scrapers and guide rollers which operate in the long term at elevated temperatures of up to 120°C and up to 160°C at short notice
This text is machine translated.