Filament Spectrum PP is manufactured with LUVOCOM® 3F PP 9929 NT. The filament quality has been thoroughly tested and is certified by Lehmann&Voss&Co KG.
Spectrum PP (manufactured with LUVOCOM® 3F PP 9929 NT) is a new material based on unfilled polypropylene copolymer in natural color. It has good mechanical properties combined with exceptional chemical resistance and low density. The Filament Spectrum PP (manufactured with LUVOCOM® 3F PP 9929 NT) does not require a heated space for printing and has better coating binding, which reduces anisotropy of the finished printed part. A characteristic feature is the low moisture absorption of no more than 0.3 %. In addition, Spectrum PP (manufactured with LUVOCOM® 3F PP 9929 NT) is characterized by high elasticity (breaking elongation – 500%), shock resistance and a lower moment of inertia compared to metal parts.
The use of PP enables a relatively high resistance to thermal changes, good tribological properties, even under conditions of dry friction, as it occurs in plain bearings and to achieve good impact bending resistance.
The technically very attractive properties of Spectrum PP can be achieved if the basic rules for storage of this material are observed (in a dry and dark place with humidity below 15%). To achieve the best possible parameters of the printed object, it is recommended to dry the material before starting work.
Area of application
- Parts intended for final consumption
- Functional initial production
- Industrial modeling
- Laboratory equipment and fittings
- Packaging
- Storage boxes and protective sleeves
This text is machine translated.