Print fast and precisely with the new Premium PLA High Speed
Spectrum Premium PLA High Speed is the latest filament designed for high-speed 3D printing at speeds of up to 600mm/s and enables high-precision model creation in much shorter time. Optimized for high-speed 3D printing technology, the filament ensures flow, rapid cooling and accurate reproduction of details.
The improved mechanical properties of Premium PLA High Speed that exceed standard PLA are particularly important when printing at high speeds. The material is characterized by an increased impact resistance and an excellent adhesion between the layers. PREMIUM PLA high speed also impresses through extraordinary power and quality and is suitable Ideal for many applications, including Rapid prototyping and conceptual modeling.
When developing the filament, the focus was also on an environmentally friendly profile, which is why 100% consists of bio-based materials and is industrially compostable.
Note: Please note that higher print speeds also require higher print temperatures (225-250°C).
Area of application
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed
This text is machine translated.