Spectrum Refill - Comfort and protection of the environment
The Spectrum Refill filaments were designed with a strong focus on environmental protection. The Spectrum Refill filaments are wound on an environmentally friendly cardboard core, which is fully compatible with the reusable coils from BambuLab, which eliminates the need to print additional adapters. In addition, refill filaments are environmentally friendly, reduce plastic waste and support sustainable development. If you do not have a reusable coil from BambuLab, you can simply download and print a coil model from the Spectrum Filaments website.
Print quickly and precisely with the new Premium PLA High Speed.
Premium PLA High Speed is an innovative filament designed for high-speed 3D printing and enables printing speeds of up to 800 mm/s. Optimised for high-speed printing technology, ensures high fluidity, efficient cooling and precise reproduction of detail. With improved mechanical properties such as increased impact resistance and excellent layer formation, it is Ideal for WZB applications. Prototyping and concept modeling.
The REFILL PREMIUM PLA high speed filament is made from 100% biodegradable materials and is industrially compostable, WAS underlines the commitment to environmental protection.
Note: Please note that higher print speeds also require higher print temperatures.
Area of application
- Decorative art.
- Interior design
- Education projects
- First-time production and demonstration of finished and semi-finished products designed
This text is machine translated.