ThermaTech PA is an advanced 3D printing filament designed for exceptional thermal and insulating properties. This innovative material was designed for applications that require efficient heat dissipation, WAS ES Ideal makes for the pressure of housings for electronic devices, heat sinks and other components that need to work in high-temperature environments without risk of overheating.
Through the use of a special ceramic filler, ThermaTech PA offers a high thermal conductivity and at the same time excellent electrical insulation. It is the perfect solution for components that need to dissipate heat without conducting electricity, WAS is critical for sensitive electronic systems. Unlike graphite filled materials that can cause short circuits, ThermaTech PA eliminates the risk of damaging sensitive electronic components.
ThermaTech PA combines lightness and durability with outstanding technical properties and enables the production of precise and durable structures. The material achieves a thermal conductivity of 1.97 W/mK in longitudinal direction, thanks to the alignment of boron nitride particles along the pressure axis. This ensures efficient heat transfer in one direction while the electrical insulation (with a resistance of 10^12 Ω·cm) is not lost. ThermaTech PA is the answer to the growing demand for specialized materials for 3D printing.
Area of application
- Functional initial production
- Functional tools
- Interior design and decoration
- First-time production of industrial designs for the visualization of concepts
This text is machine translated.