Speed, strength and precision
The Spectrum PETG Premium High Speed Filament was developed for fast 3D printing to print the excellent mechanical properties of PETG at speeds of up to 800 mm/s. Designed specifically for high-speed 3D printing technology, the material is optimized to achieve the perfect balance between speed and detail.
Spectrum PETG Premium High Speed offers resistance to mechanical and chemical influences, WAS ES Ideal makes for the 3D printing of functional parts, which are exposed to high loads or difficult operating conditions. This filament allows the 3D printing of larger models without deformation problems and is therefore an excellent choice for both aesthetic and functional applications.
Thanks to its balanced composition, Spectrum PETG Premium High Speed Ideal is suitable for rapid prototyping and for manufacturing of end components. The filament is easy to use, compatible with most FDM 3D printers, and offers users full freedom of creativity thanks to its wide color range, including transparent tones. Moreover, the material is completely recyclable.
Area of application
- Visual and functional prototyping
- Conceptual modeling
- Production tools
This text is machine translated.