

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
with locknut
Black
M50
straight, untreated, glass fiber reinforced
Plastic
27 mm
34.5 mm
13 mm
-25 °C
+100 °C
IP68
55 mm
Yes
1 pc(s)
22705001
KVR M50-MGM/sw
Black
Straight
TRUE
TRUE
9005
Untreated
55 mm
13 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
60 mm
FALSE
27-34.5 mm
IP68
None
Other
50
None
FALSE
FALSE
yes
Datasheet 2379485 Spelsberg 22705001 Cable gland shockproof, with strain relief, with locknut M50 Plastic Black 1 pc(s)
User & Safety Instructions 2379485 Spelsberg 22705001 Cable gland shockproof, with strain relief, with locknut M50 Plastic Black 1 pc(s)