

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
Light grey
M16
straight, untreated, glass fiber reinforced
Plastic
4 mm
10 mm
8 mm
-25 °C
+100 °C
IP68
20 mm
Yes
1 pc(s)
24741601
KVR M16
Grey
Straight
TRUE
TRUE
7035
Untreated
20 mm
8 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
22 mm
FALSE
4-10 mm
IP68
None
Other
16
None
FALSE
FALSE
not relevant
Datasheet 2379515 Spelsberg 24741601 Cable gland shockproof, with strain relief M16 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379515 Spelsberg 24741601 Cable gland shockproof, with strain relief M16 Plastic Light grey 1 pc(s)