

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable gland
shockproof
with strain relief
Light grey
M32
straight, untreated, glass fiber reinforced
Plastic
11 mm
21 mm
11 mm
-25 °C
+100 °C
IP68
36 mm
Yes
1 pc(s)
24743201
KVR M32
Grey
Straight
TRUE
TRUE
7035
Untreated
36 mm
11 mm
TRUE
FALSE
TRUE
Sealing ring
Polyamide (PA)
-25-100 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
40 mm
FALSE
11-21 mm
IP68
None
Other
32
None
FALSE
FALSE
yes
Datasheet 2379519 Spelsberg 24743201 Cable gland shockproof, with strain relief M32 Plastic Light grey 1 pc(s)
User & Safety Instructions 2379519 Spelsberg 24743201 Cable gland shockproof, with strain relief M32 Plastic Light grey 1 pc(s)