

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Joint box
Grey
IP55
(L x W x H) 89 x 43 x 38 mm
Halogen-free
with terminal block
1 pc(s)
Polyethylene (PE)
Polypropylene
43 mm
38 mm
89 mm
Wall-/ceiling mounting
Grey
89
TRUE
38 mm
Rectangular
Untreated
400 V
43 m
-25-40 °C
Plastic
FALSE
IP55
None
None
Mounting cover
yes
Datasheet 1406105 Spelsberg 31040801 Joint box (L x W x H) 89 x 43 x 38 mm Grey IP55 1 pc(s)
Datasheet 1406105 Spelsberg 31040801 Joint box (L x W x H) 89 x 43 x 38 mm Grey IP55 1 pc(s)
User & Safety Instructions 1406105 Spelsberg 31040801 Joint box (L x W x H) 89 x 43 x 38 mm Grey IP55 1 pc(s)
Certificate 1406105 Spelsberg 31040801 Joint box (L x W x H) 89 x 43 x 38 mm Grey IP55 1 pc(s)