

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Joint box
Red
IP55
(L x W x H) 85 x 85 x 37 mm
Halogen-free
w/o terminal block
1 pc(s)
Polyethylene (PE)
Polypropylene
85 mm
37 mm
85 mm
Wall-/ceiling mounting
Red
85
TRUE
37 mm
Square
Untreated
400 V
85 m
-25-40 °C
Plastic
FALSE
IP55
None
None
Mounting cover
yes
Datasheet 1406110 Spelsberg 33271201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP55 1 pc(s)
Datasheet 1406110 Spelsberg 33271201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP55 1 pc(s)
User & Safety Instructions 1406110 Spelsberg 33271201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP55 1 pc(s)
Certificate 1406110 Spelsberg 33271201 Joint box (L x W x H) 85 x 85 x 37 mm Red IP55 1 pc(s)