
Number
Highlights & Details
Small distributor AK 14
- With Air ® technology
- VDE-certified
- The DLG-certified
- IP65
Technical specifications
- Product type
Distribution board
- No. of partitions
14
- with PE and N terminals
Yes
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
315 mm
- Height
300 mm
- Dim
(W x H x D) 315 x 300 x 155 mm
- Depth
155 mm
- Content
1 pc(s)
Other
Grey
315
TRUE
300 mm
155 mm
7035
FALSE
95 mm
1
Door
Plastic
14
IP65
FALSE
With notch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1406137 Spelsberg 73341401 AK 14 Distribution board Surface-mount No. of partitions = 14 No. of rows = 1 Content 1 pc(s)
Datasheet 1406137 Spelsberg 73341401 AK 14 Distribution board Surface-mount No. of partitions = 14 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1406137 Spelsberg 73341401 AK 14 Distribution board Surface-mount No. of partitions = 14 No. of rows = 1 Content 1 pc(s)
Information
Information 1406137 Spelsberg 73341401 AK 14 Distribution board Surface-mount No. of partitions = 14 No. of rows = 1 Content 1 pc(s)
Certificate
Certificate 1406137 Spelsberg 73341401 AK 14 Distribution board Surface-mount No. of partitions = 14 No. of rows = 1 Content 1 pc(s)
Description
This text is machine translated.








